MIKROE-922 | MikroElektronika
ADC click MIKROE-922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
ADC Click, MIKROE-922, MikroElektronika
ADC click carries the MCP3204 12-bit Analog-to-Digital converter. The click is designed to run on 3.3V by default. Place PWR SEL SMD jumper to 5V position if used with 5V systems. It communicates with the target microcontroller over SPI interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | ADC click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |