MIKROE-4118 | MikroElektronika
LTE IoT 3 Click LTE CAT-M1/CAT NB1/2 MIKROE-4118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.92 € *
Standard delivery time from the manufacturer is: 4 Weeks
IoT module, MIKROE-4118, MikroE
LTE IoT 3 is a compact add-on board that contains an IoT module with worldwide coverage. It can operate globally, eliminating any need for regional variants, and supports SIM connection and authentication with mobile network operators.
Features
- Low power consumption
- Fully integrated SiP
- Multimode LTE-M/NB-IoT modem with integrated RFFE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | LTE IoT 3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |