MIKROE-3634 | MikroElektronika

Opto Encoder 2 Click MIKROE-3634

Order No.: 74S3004
EAN: 8606018716272
MPN:
MIKROE-3634
Opto Encoder 2 Click MIKROE-3634
Series: CLICK-BOARD
MIKROE-3634 MikroElektronika Single Board Computer Image 1
MIKROE-3634 MikroElektronika Single Board Computer Image 2
MIKROE-3634 MikroElektronika Single Board Computer Image 3
MIKROE-3634 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.418 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.418 €

OPTO ENCODER 2 CLICK

Opto Encoder 2 click is a linear incremental optical sensor/encoder click which can be used for the movement or rotation encoding. Encoders of this type are widely used for many applications, which involve precise detection of the position, speed, or rotational angle of an object. Rotary encoders are often used for various types of controllers on many different devices. Whether it be a rotary encoder knob controller or an angle encoder on a motor shaft, the principle is the same - it includes an optical sensor, just like the one found on Opto Encoder 2 click. Opto Encoder 2 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type development board
Version Opto Encoder 2 click
Function motion or rotation coding
MPU interface GPIO
IC controller/driver AEDR-8300
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes