MIKROE-3575 | MikroElektronika
Presence Click MIKROE-3575
NCNR (non cancelable / non returnable)
Presence Click, MIKROE-3575, MikroElektronika
Presence Click is an infrared sensing Click board which can be used for presence sensing, motion detection, and a remote overtemperature protection. Presence click is equipped with the TPiS 1S 1385, a thermophile sensor. The TPiS 1S 1385 has an integrated signal processing circuitry, making it perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for both high sensitivity and operation without lenses, which makes the TPiS 1S 1385 an ideal solution for low-profile and space constrained applications.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Presence click | |
| Function | attendance tracking, motion detection | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |