MIKROE-3569 | MikroElektronika

Buck 10 Click MIKROE-3569

Order No.: 74S0090
EAN: 8606018715862
MPN:
MIKROE-3569
Buck 10 Click
Series: CLICK-BOARD
MIKROE-3569 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €

Power Module, MIKROE-3569, MikroElektronika

Buck 10 Click is a high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4V to 18V. The regulated output voltage can be selected between two values: 3.3V and 5V. These are voltage values that are most commonly used in many embedded designs. This click is based around an integrated DC-DC converter, labeled as MPM3632C. Due to its high efficiency, MPM3632C allows the Click board™ to easily deliver up to 3A of current. The MPM3632C is very reliable, offering over-current and over-voltage protection, as well as a thermal shutdown.

Buck 10 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Technical specifications
Filter Property Value
Product type extension board
Version Buck 10 Click
Function step-down converter
MPU interface GPIO
IC controller/driver MPM3632C
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes