MIKROE-3568 | MikroElektronika

Charger 9 Click MIKROE-3568

Order No.: 74S0077
EAN: 8606018715855
MPN:
MIKROE-3568
Charger 9 Click
Series: CLICK-BOARD
MIKROE-3568 MikroElektronika Single Board Computer Image 1
MIKROE-3568 MikroElektronika Single Board Computer Image 2
MIKROE-3568 MikroElektronika Single Board Computer Image 3
MIKROE-3568 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7520 €

CHARGER 9 CLICK

Charger 9 click is a Li-Ion (Li+, Li-Po) battery charger, capable of charging one, two or three battery cells. It is based on the MAX1757, an integrated Li+ battery charger with many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting, allowing it to use an external power supply from a cheap wall adapter, rated up to 14V. An extensive state machine of the MAX1757 IC with two additional timers regulates the charging process, ensuring safe and reliable battery charging process. In the case of an error, the charging process is stopped, and the fault is reported both over the LED and over the mikroBUS pin. Charger 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version Charger 9 Click
Function Li-ion battery charger
MPU interface GPIO
IC controller/driver MAX1757
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes