MIKROE-3566 | MikroElektronika

Pressure 5 Click MIKROE-3566

Order No.: 74S0012
EAN: 8606018715831
MPN:
MIKROE-3566
Pressure 5 Click
Series: CLICK-BOARD
MIKROE-3566 MikroElektronika Single Board Computer Image 1
MIKROE-3566 MikroElektronika Single Board Computer Image 2
MIKROE-3566 MikroElektronika Single Board Computer Image 3
MIKROE-3566 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.351 €

Pressure 5 Click, MIKROE-3566, MikroElektronika

Pressure 5 Click is a barometric pressure measurement Click board, which features the BMP388, an accurate absolute barometric pressure sensor. Due to its very high sensing accuracy, it is perfectly suited for precise altitude tracking applications. The BMP388 pressure sensor can use both SPI and I2C communication protocols, allowing it to be interfaced with a broad range of MCUs.

The BMP388 features onboard processing capabilities such as the IIR filtering, which can be used to filter out abrupt pressure changes. Thanks to its very low power consumption, Pressure 5 click to be used in a wide range of battery-powered and portable applications.

Technical specifications
Filter Property Value
Product type extension board
Version Pressure 5 click
Function pressure measurement
MPU interface I²C, SPI
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes