MIKROE-3545 | MikroElektronika

STSPIN220 Click MIKROE-3545

Order No.: 74S0010
EAN: 8606018715718
MPN:
MIKROE-3545
STSPIN220 Click
Series: CLICK-BOARD
MIKROE-3545 MikroElektronika Single Board Computer Image 1
MIKROE-3545 MikroElektronika Single Board Computer Image 2
MIKROE-3545 MikroElektronika Single Board Computer Image 3
MIKROE-3545 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €

STSPIN220 CLICK

STSPIN220 click is a stepper motor driver with the PWM current control and selectable microstepping up to 256 microsteps. It is based on the STSPIN220, a low voltage stepper motor driver from STSPIN2 series. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market (max 80 nA). The STSPIN220 is a high-efficiency motor driver, featuring low ON resistance MOSFETs as the output stage, in a small 3x3mm QFN package. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge. STSPIN220 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version STSPIN220 Click
Function stepper motor driver
MPU interface GPIO
IC controller/driver STSPIN220
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes