MIKROE-3543 | MikroElektronika

STSPIN250 Click MIKROE-3543

Order No.: 74S0011
EAN: 8606018715695
MPN:
MIKROE-3543
STSPIN250 Click
Series: CLICK-BOARD
MIKROE-3543 MikroElektronika Single Board Computer Image 1
MIKROE-3543 MikroElektronika Single Board Computer Image 2
MIKROE-3543 MikroElektronika Single Board Computer Image 3
MIKROE-3543 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.351 €

STSPIN250 CLICK

STSPIN250 click is a brushed DC motor driver with the current limiting and current sensing. It is based on the STSPIN250, a low voltage DC brushed motor driver. It is optimized for portable and low voltage applications, featuring the lowest standby current available on the market (max 80nA). Thanks to the low ON resistance of the MOSFETs used for its output stage, the STSPIN250 represents a highly efficient DC motor driver, with a very small (3x3mm QFN) form factor. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 1.3A per bridge The device implements a PWM current control with the fixed OFF time, along with a full set of protection features. STSPIN250 click can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 2.6A. STSPIN250 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version STSPIN250 Click
Function DC motor driver
MPU interface PWM, GPIO
IC controller/driver STSPIN250
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes