MIKROE-3402 | MikroElektronika

POT click MIKROE-3402

Order No.: 74S1033
EAN: 8606018714735
MPN:
MIKROE-3402
POT Click
Series: CLICK-BOARD
MIKROE-3402 MikroElektronika Single Board Computer Image 1
MIKROE-3402 MikroElektronika Single Board Computer Image 2
MIKROE-3402 MikroElektronika Single Board Computer Image 3
MIKROE-3402 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

AUDIOAMP 5 CLICK

AudioAmp 5 Click is a stereo audio amplifier, capable of delivering up to 10W per channel with the 8Ω load. It is based on the TPA3138D2, a class-D integrated amplifier, which utilizes a highly efficient switching scheme. With about 20mA in idle mode, it allows for longer operation and improved thermal performance, making it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, still maintaining the required EMC levels. The TPA3138D2 IC is equipped with a set of protection features, allowing a reliable operation. AudioAmp 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version POT click
Function reference voltage output
IC controller/driver MCP1501, OPA344, PT10MV11
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes