MIKROE-3401 | MikroElektronika

AudioAmp 5 click MIKROE-3401

Order No.: 74S1031
EAN: 8606018714728
MPN:
MIKROE-3401
AudioAmp 5 Click
Series: CLICK-BOARD
MIKROE-3401 MikroElektronika Single Board Computer Image 1
MIKROE-3401 MikroElektronika Single Board Computer Image 2
MIKROE-3401 MikroElektronika Single Board Computer Image 3
MIKROE-3401 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €

ADC 8 CLICK

ADC 8 Click is a high precision, low-power, 16-bit analog-to-digital converter (ADC), based around the ADS1115 IC. It is capable of sampling signals on four single-ended or two differential input channels. Although the ADS1115 cannot use an external reference, it incorporates a low-drift programmable voltage reference, along with the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level: it can sample signals from ±256 mV, up to 6.144 V, allowing a very high precision for a wide range of input signals, making it an excellent choice for various instrumentation applications. ADC 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version AudioAmp 5 Click
Function audio amplifier
MPU interface GPIO
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes