MIKROE-3394 | MikroElektronika

ADC 8 Click MIKROE-3394

Order No.: 74S1026
EAN: 8606018714674
MPN:
MIKROE-3394
ADC 8 Click
Series: CLICK-BOARD
MIKROE-3394 MikroElektronika Single Board Computer Image 1
MIKROE-3394 MikroElektronika Single Board Computer Image 2
MIKROE-3394 MikroElektronika Single Board Computer Image 3
MIKROE-3394 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €

ADC 8 CLICK

ADC 8 Click is a high precision, low-power, 16-bit analog-to-digital converter (ADC), based around the ADS1115 IC. It is capable of sampling signals on four single-ended or two differential input channels. Although the ADS1115 cannot use an external reference, it incorporates a low-drift programmable voltage reference, along with the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level: it can sample signals from ±256 mV, up to 6.144 V, allowing a very high precision for a wide range of input signals, making it an excellent choice for various instrumentation applications. ADC 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version ADC 8 Click
Function analog-to-digital converter
IC controller/driver ADS1115
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes