MIKROE-3326 | MikroElektronika
Temp-Log 3 Click MIKROE-3326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temp-Log 3 Click, MIKROE-3326, MikroElektronika
Temp-Log 3 Click is a temperature measuring Click board featuring the MCP9843 IC, an accurate temperature sensor IC with integrated EEPROM. The thermal sensor itself includes some great features such as the programmable interrupt engine, measurement range from -20°C to +125°C, accuracy up to ±1°C typically.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Temp-Log 3 Click | |
| Function | temperature measurement | |
| MPU interface | I²C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |