MIKROE-3319 | MikroElektronika

Opto 3 click MIKROE-3319

Order No.: 74S1064
EAN: 8606018714261
MPN:
MIKROE-3319
Opto 3 Click
Series: CLICK-BOARD
MIKROE-3319 MikroElektronika Single Board Computer Image 1
MIKROE-3319 MikroElektronika Single Board Computer Image 2
MIKROE-3319 MikroElektronika Single Board Computer Image 3
MIKROE-3319 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €

OPTO 3 CLICK

Opto 3 click is a relay Click board, equipped with two pairs of optically isolated solid-state relays (SSR). One pair of SSRs is used to provide a reinforced galvanic isolation for the external signals used to drive the microcontroller (MCU) pins, while the other pair of SSRs is used to allow the host MCU to drive some external equipment, allowing up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance. Opto 3 click to be used in applications that require reinforced galvanic isolation for both their input and output stages. Opto 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version Opto 3 click
Function relay circuit board
MPU interface GPIO
IC controller/driver TLP241A
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes