MIKROE-3301 | MikroElektronika
Slider 2 Click MIKROE-3301
NCNR (non cancelable / non returnable)
Slider 2 Click, MIKROE-3301, MikroElektronika
The Slider 2 Click is a very accurate potentiometer Click board, featuring a high-quality mechanical slide-action potentiometer (slider), which in conjunction with the accurate voltage reference IC, provides very precise analog control voltage (CV) at its output. Featuring an accurate voltage reference IC, the output of the Click board can be directly sampled by the A/D peripheral of the microcontroller (MCU).
Slider 2 click offers a possibility to select the voltage reference between 4.096V and 2.048V, two most commonly used values for different MCU peripherals. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Slider 2 Click | |
| Function | slide potentiometer | |
| MPU interface | GPIO |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |