MIKROE-3299 | MikroElektronika
MikroElektronika, extension board, Knob G click, MIKROE-3299
NCNR (non cancelable / non returnable)
Knob G Click, MIKROE-3299, MikroElektronika
Knob G Click features a combination of high-quality quadrature rotary encoder, and a LED ring composed of 24 individual green LEDs. The 24-segment LED ring is driven by an advanced and flexible LED driver IC, which can dim each LED individually, allowing various lighting effects to be programmed. The LED ring is independent of the encoder, and it can be used as a very flexible position or value indicator.
The Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUSsocket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Knob G click | |
| Function | quadrature encoder | |
| MPU interface | GPIO, I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |