MIKROE-3289 | MikroElektronika

DC MOTOR 7 Click MIKROE-3289

Order No.: 74S1075
EAN: 8606018714063
MPN:
MIKROE-3289
DC MOTOR 7 Click
Series: CLICK-BOARD
MIKROE-3289 MikroElektronika Single Board Computer Image 1
MIKROE-3289 MikroElektronika Single Board Computer Image 2
MIKROE-3289 MikroElektronika Single Board Computer Image 3
MIKROE-3289 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.825 €

DC MOTOR 7 CLICK

DC MOTOR 7 click is a dual brushed DC motor driving Click board, featuring the advanced PWM chopper-type integrated DC motor driver, labeled as TB67H400AFTG. This IC can drive two brushed DC motors independently, using a wide range of supply voltages, while delivering reasonably high current to the connected DC motors. This is possible due to the low resistance of the integrated H-Bridges. In addition to being able to drive two independent DC motors, it can be used in a so-called large mode to drive a single motor, utilizing both bridges in parallel. This effectively doubles the amount of current it can deliver to the DC motor. The Click board is supported by the mikroSDK compliant library, which includes functions that simplify software development. The Click board comes as a fully tested product, ready to be used on a system equipped with mikroBUS.

Technical specifications
Filter Property Value
Product type extension board
Version DC MOTOR 7 Click
Function motor controller
MPU interface GPIO, I²C
IC controller/driver PCA9538A, TB67H400AFTG
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes