MIKROE-3271 | MikroElektronika

AudioAmp 4 Click MIKROE-3271

Order No.: 74S1061
EAN: 8606018713981
MPN:
MIKROE-3271
AudioAmp 4 Click
Series: CLICK-BOARD
MIKROE-3271 MikroElektronika Single Board Computer Image 1
MIKROE-3271 MikroElektronika Single Board Computer Image 2
MIKROE-3271 MikroElektronika Single Board Computer Image 3
MIKROE-3271 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €

AUDIOAMP 4 CLICK

AudioAmp 4 click is a low-power audio amplifier with a digital volume control. It is equipped with the LM4860, an audio amplifier IC capable of delivering up to 1W of continuous power to an 8 Ω load. It has a very low total harmonic distortion (THD) of less than 1% over the entire audio spectrum, which makes it perfectly suited for small boom-boxes, PC speakers, and similar low-power sound reinforcing devices that can be powered by batteries. A high integration level of the LM4860 IC allows an additional circuit for digital signal attenuation to be used, offering 8 different volume levels, selectable over 3 GPIO pins of the mikroBUS. AudioAmp 4 click is supported by the mikroSDK compliant library, which includes functions that simplify software development. The Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS slot.

Technical specifications
Filter Property Value
Product type extension board
Version AudioAmp 4 Click
Function audio amplifier
MPU interface GPIO, PWM
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes