MIKROE-3196 | MikroElektronika

CO 2 click MIKROE-3196

Order No.: 74S7839
EAN: 8606018713639
MPN:
MIKROE-3196
CO 2 Click
Series: CLICK-BOARD
MIKROE-3196 MikroElektronika Single Board Computer Image 1
MIKROE-3196 MikroElektronika Single Board Computer Image 2
MIKROE-3196 MikroElektronika Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.452 €

CO 2 Click, MIKROE-3196, MikroElektronika

CO 2 Click is a very accurate, carbon-monoxide-gas-sensor Click board, equipped with the SPEC amperometric, 3SP CO 1000 gas sensor which electrochemically reacts with the carbon monoxide (CO). It is supported by the LMP91000, a high-precision integrated analog front-end IC (AFE), perfectly suited for use in electrochemical, sensing applications. The Click board also provides the reference voltage required by the sensor and it offers a choice between the analog output from the AFE IC buffered with the low noise op-amp, and the digital output from the 12-bit SAR A/D converter.

Technical specifications
Filter Property Value
Product type extension board
Version CO 2 click
Function carbon-dioxide sensor
MPU interface I²C
Logistics
Property Value
Customs tariff number 84733020
MSL MSL 1
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes