MIKROE-3098 | MikroElektronika
MikroElektronika, extension board, NO2 Click, MIKROE-3098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.304 € *
Standard delivery time from the manufacturer is: On Request
Type: Gas Input Voltage 3.3V or 5V Interface Analog, I2C Applications It can be used for various air quality applications, air purification control, atmospheric NO2 presence detection applications, and similar Onboard modules LMP9100SD, an integrated AFE for chemical sensing applications, MCP3221, a 12-bit SAR ADC from Microchip, OPA344, an operational amplifier from Texas Instruments, MCP1501, a high precision buffered reference, from Microchip Key Features High accuracy and repeatability of the measurements, ability to obtain measurement data in both analog and digital form, low cross-sensing for other gases, rapid response time, long lifecycle of the ethanol sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | NO2 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| MSL | MSL 1 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |