MIKROE-3057 | MikroElektronika

Buck 9 Click MIKROE-3057

Order No.: 74S1038
EAN: 8606018714469
MPN:
MIKROE-3057
Buck 9 Click
Series: CLICK-BOARD
MIKROE-3057 MikroElektronika Single Board Computer Image 1
MIKROE-3057 MikroElektronika Single Board Computer Image 2
MIKROE-3057 MikroElektronika Single Board Computer Image 3
MIKROE-3057 MikroElektronika Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €

BUCK 9 CLICK

Buck 9 Click is a high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4V to 36V. The regulated output voltage can be selected between two values: 3.3V and 5V. These are voltage values ​​that are most commonly used in many embedded designs. Buck 9 click is based around an integrated DC-DC converter, labeled as MP9943. Due to its high efficiency, MP9943 allows the Click board to easily deliver up to 3A of current. The MP9943 is very reliable, offering over-current and under-voltage protection, as well as a thermal shutdown. Buck 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version Buck 9 Click
Function power supply
MPU interface GPIO
IC controller/driver MP9943
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes