MIKROE-3049 | MikroElektronika
Charger 2 click MIKROE-3049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type Battery charger Applications It can be used for applications that require optimal and reliable charging of 3.7 V Li-Po batteries. On-board modules STBC08, an 800 mA standalone linear Li-Ion battery charger with thermal regulation; STC3100, a battery monitor IC with Coulomb counter/gas gauge, both from STMicroelectronics. Key Features A wide range of different monitoring and charging features, which provide optimal charging characteristics, gas gauge measurement of the remaining battery capacity, manual regulation of the charging current limit. Interface I2C Input Voltage 3.3V,5V Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Charger 2 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |