MIKROE-3045 | MikroElektronika
IButton™ click MIKROE-3045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type 1-wire, Applications An ideal solution for building a wide range of applications that can utilize a wide number of different iButton devices, On-board modules CZ-0-PIN, a high quality iButton probe from Demiurg company, Key Features The metal probe ensures good alignment of the iButton device, two programmable LEDs that can be used for the status report, simple software development with the included library functions Interface 1-wire, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | iButton™ Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |