MIKROE-3010 | MikroElektronika

2x30W Amp Click MIKROE-3010

Order No.: 74S7912
EAN: 8606018712939
MPN:
MIKROE-3010
2x30W Amp Click
Series: CLICK-BOARD
MIKROE-3010 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.702 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.702 €

Amplifier Click, MIKROE-3010, MikroElektronika

2x30W Amp click is a class-D audio amplifier with a tremendous output power, considering its size and lack of huge heatsinks, usually associated with the audio amplifiers. This is due to the fact that the efficiency of the amplifier IC is quite high (greater than 90%), featuring the efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and current in idle mode. The integrated self-protection circuits include overvoltage, undervoltage, and overtemperature protection, output DC offset detection, as well as the short circuit detection, with the error reporting feature, via the dedicated pin. With the power efficiency and low power consumption in mind, the 2x30W Amp click is a perfect solution for battery powered active speakers. Due to a low idle current, the battery power consumption is greatly reduced.

The 2x30W Amp is an ideal tool for building various audio applications that require an output amplification with very low noise and distortion (THD), such as wireless Bluetooth speakers, home theater systems, mini and micro audio components, and similar.

Technical specifications
Filter Property Value
Product type extension board
Version 2x30W Amp Click
Function audio amplifier
MPU interface GPIO
Logistics
Property Value
Customs tariff number 84733020
MSL MSL 1
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes