MIKROE-2956 | MikroElektronika
Click Analyzer MIKROE-2956
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type Shield Applications It can be used as a replacement for bulky analyzing equipment when working with applications that have mikroBUS™ socket incorporated into their design. It can provide accurate and simple voltage and logic measurements, providing feedback over the USB port, offering different formatting protocols On-board modules PIC16F1454, an 8-bit MCU; PIC18F26K42, an 8-bit MCU, both from Microchip Key Features High speed accurate measurements right from the mikroBUS™ slot, compact size replacement for the bulky analyzing equipment, output message formatting by using various HMI and M2M protocols, pass-through mikroBUS™ socket for Click board™ communication "sniffing", diagnostic, and more Interface GPIO,USB Input Voltage 3.3V,5V Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Click Analyzer |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |