MIKROE-2935 | MikroElektronika

GeoMagnetic click MIKROE-2935

Order No.: 74S7943
EAN: 8606018712595
MPN:
MIKROE-2935
GeoMagnetic Click
Series: CLICK-BOARD
MIKROE-2935 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3030 €
Type Magnetometer, On-board modules BMM150 geomagnetic sensor from Bosch, Interface GPIO,I2C,SPI, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version GeoMagnetic Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes