MIKROE-2912 | MikroElektronika

Stepper 7 click MIKROE-2912

Order No.: 74S7957
EAN: 8606018712434
MPN:
MIKROE-2912
Stepper 7 Click
Series: CLICK-BOARD
MIKROE-2912 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €
Type Stepper, Applications An ideal solution for driving motors in any application that demands a precise and safe step motor driver., On-board modules MTS62C19A Dual Full-Bridge Motor Driver, MCP23S08 8bit I/O Expander with Serial Interface, both from Microchip, Key Features Thermal protection, integrated kickback voltage protection, it has a wide range of input voltage, protection against current shoot-through the H-Bridge and reasonably high current capability, Interface GPIO,SPI, Input Voltage 3.3V or 5V, Click board size L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version stepper 7 click
Function stepper motor control
MPU interface GPIO, SPI
IC controller/driver MTS62C19A
Logistics
Property Value
Customs tariff number 84733020
MSL MSL 1
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes