MIKROE-2858 | MikroElektronika

MCP73871 Click MIKROE-2858

Order No.: 74S7983
EAN: 8606018712113
MPN:
MIKROE-2858
MCP73871 Click
Series: CLICK-BOARD
MIKROE-2858 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.255 €
Type Battery charger, Applications A perfect solution for powering up many different battery-operated builds and projects, which are powered up by a rechargeable Li-Po/Li-Ion battery, but can also switch to an external power source while charging the battery., On-board modules Microchip's MCP73871 - Stand-Alone System Load Sharing and Li-Ion/Li-Po Battery Charge Management Controller, Key Features Ability to simultaneously power up the system load and charge the connected Li-Ion/Li-Po battery by applying optimized battery charging algorithm., Interface GPIO, Input Voltage 5V, Click board size M (42.9 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version MCP73871 Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes