MIKROE-2829 | MikroElektronika
MikroElektronika, extension board, Secure 4 Click, MIKROE-2829
Order No.: 74S7995
EAN: 8606018711987
MPN:
MIKROE-2829
Secure 4 Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type EEPROM, Applications Used for storage of up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations,On-board modules Microchip ATECC608A IC which includes an EEPROM array, Key Features Cryptographic Co-processor with secure hardware-based key storage for up to 16 keys, certificates or data. Hardware support for the asymmetric sign, verify, key agreement, unique 72-bit serial number, fast communication protocol (I2C/GPIO)., Interface I2C, Input Voltage 3.3V or 5V, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Secure 4 Click |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |