MIKROE-2821 | MikroElektronika
RS485 3 click MIKROE-2821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type RS485, Applications Transceiver between UART interface and RS422/RS485 communication bus. Controlling various building automation systems, light controllers, sensors and small embedded devices that can all share the same bus., Key Features Full duplex four-wire serial communication over a distance up to 1200m, low power stand-by mode, receiver failsafe (detection of the short circuit or disconnection), hot plug capability, Interface UART, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RS485 3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |