MIKROE-2818 | MikroElektronika
DHT22 2 click MIKROE-2818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type Temperature / Humidity, On-board modules CM2322 sensor with very accurate thermal and humidity measuring capabilities, Key Features Great measuring accuracy: ±0.3°C, ±2%RH at 25°C, ultra-small size, low power consumption, signal transmission distance up to 20 meters., Interface 1-wire,I2C, Input Voltage 3.3V or 5V, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | DHT22 2 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |