MIKROE-2815 | MikroElektronika
MikroElektronika, extension board, RTD Click, MIKROE-2815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: On Request
Type Temperature, On-board modules RTD click uses Maxim Integrated MAX31865 15bit resistance to digital converter, optimized for platinum resistance temperature detectors (RTD), Key Features RTD click can be equipped 2, 3 or 4-wire PT100 RTD probe, measuring wide range of temperatures with the accuracy of ±0.5°C, ±45V overvoltage protection, fast measurement data processing in 21mS, DRDY pin for interrupt triggering, Interface GPIO,SPI, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RTD Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |