MIKROE-2779 | MikroElektronika
2x20W Amp click MIKROE-2779
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.702 € *
Standard delivery time from the manufacturer is: 4 Weeks
Type Amplifier, Applications Battery powered devices, mobile phones, portable sound systems, etc., Programming MAX9744 20W stereo Class D audio power amplifier, Key Features 20W Stereo Output, integrated volume control, high 93% efficiency, Key Benefits 64 step volume control, Interface I2C, Input Voltage 3.3V,5V, Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 2x20W Amp Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |