MIKROE-2690 | MikroElektronika
ADAC click MIKROE-2690
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 2 Weeks
ADAC click, MIKROE-2690, MikroElektronika
ADAC click is an 8-channel 12-bit ADC, DAC and GPIO.
The click is designed to run on either 3.3V or 5V power supply. ADAC click communicates with the target microcontroller over I2C interface, with additional functionality provided by the RST pin on the mikroBUS™ line.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | development board | |
| Version | ADAC Click | |
| Function | ADC/DAC combo solution | |
| MPU interface | GPIO | |
| IC controller/driver | AD5593R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |