MIKROE-2627 | MikroElektronika
CAN Isolator click MIKROE-2627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type CAN, Applications CAN data buses, Industrial field networks, On-board modules ADM3053 CAN transceiver, DB 9-pin connector, Key Benefits No need for an external supply for the isolated side, Interface UART, Power Supply 3.3V or 5V, Compatibility mikroBUS, Click board size L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | CAN Isolator Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |