MIKROE-2568 | MikroElektronika
SPIRIT click MIKROE-2568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type RF Sub 1GHz, Applications Security systems, mobile health and medicine applications, IoT, wireless metering, etc., MCU SP1ML 868MHz ultra low-power RF module, MCU Memory 16 kB RAM and 128 kB Flash, Key Features Low data rate, low power sub-GHz transceiver, Interface UART, Power Supply 3.3V, Compatibility mikroBUS, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | SPIRIT Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |