MIKROE-2561 | MikroElektronika
Earthquake Click MIKROE-2561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type Motion, Applications Vibration sensor, fire prevention systems, electricity meters, gas meters, chemical plants, bridges, tunnels, etc., MCU D7S seismic sensor, Key Features Low power consumption, Acceleration, Detection Range −2,000 to 2,000 gal, Shutoff Output (INT1) Output at seismic intensity level 5 or higher, Key Benefits The click can calculate seismic activity and detect an earthquake, Interface I2C, Power Supply 3.3V or 5V, Compatibility mikroBUS, Click board size S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Earthquake Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |