MIKROE-2555 | MikroElektronika
GainAMP click MIKROE-2555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type Amplifier, Applications Data Acquisition Systems, Dynamic Gain Changing, Automatic Ranging Circuits, Automatic Gain Control, MCU LTC®6912 dual channel gain amplifier, Key Features Rail-to-Rail Output Swing, Rail-to-Rail Input Range, 2 Channels with Independent Gain Control, Three pairs of screw terminals, 3-wire SPI interface, Interface SPI, Power Supply 3.3V or 5V, Compatibility mikroBUS, Click board size S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | GainAMP Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |