MIKROE-2510 | MikroElektronika
Heart rate 4 click MIKROE-2510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 4 Weeks
Product Type Biomedical, Applications Wearable devices, fitness assistant devices, biomedical devices, etc., MCU MAX30101 heart-rate sensor, Key Features Pulse oximetry or SpO2, low power consumption, programmable sample rate, Interface I2C, Power Supply 3.3V or 5V, Compatibility mikroBUS, Click board size M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Heart Rate 4 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |