MIKROE-2474 | MikroElektronika

TouchKey 2 click MIKROE-2474

Order No.: 74S7585
EAN: 8606015079325
MPN:
MIKROE-2474
TouchKey 2 Click
Series: CLICK-BOARD
MIKROE-2474 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.255 €
Product Type Capacitive, Applications A replacement for mechanical buttons, On-board modules ATtiny817 from Microchip, Key Features Four capacitive touch pads, 3.3V power supply, protective plastic overlay, Key Benefits High moisture tolerance, Interface UART, (SPI is optional), Power Supply 3.3V, Compatibility mikroBUS, Click board size L (57.15 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version TouchKey 2 Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes