MIKROE-2443 | MikroElektronika
VREG click MIKROE-2443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: LM317, MCP4921 12-bit DAC, MCP3204 12-bit ADC, ZXMP7A17K MOSFET, LMx58 Low-Power, Dual-Operational Amplifier,Applications: Regulating linear power supplies for a wide variety of devices,Key Features: Input Output screw terminals,Key Benefits: Digital control, Possible to use board’s power supply as input,Compatibility: mikroBUS,Product Type: Voltage regulator,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | VREG Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |