MIKROE-2387 | MikroElektronika

Diff pressure click MIKROE-2387

Order No.: 74S7644
EAN: 8606018711208
MPN:
MIKROE-2387
Diff pressure Click
Series: CLICK-BOARD
MIKROE-2387 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.452 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
60.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.452 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: NXP MPXV5010DP,Applications: Differential pressure measurement for controlling industrial processes,Key Features: 0 to 10 kPa measurement range,Key Benefits: Onboard 22-bit ADC, Two ports for industrial grade tubing,Compatibility: mikroBUS,Product Type: Pressure / Altitude,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version Diff pressure Click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes