MIKROE-2375 | MikroElektronika
SpeakUp 2 click MIKROE-2375
NCNR (non cancelable / non returnable)
SpeakUp 2 click, MIKROE-2375, MikroElektronika
SpeakUp 2 is a speech recognition click board with a simplified design compared ot the original. Set it up to recognize up to 100 commands and have the onboard MCU carry them out instantly.
SpeakUp learns from scratch, so you can make it understand your commands spoken in any language, dialect or slang.
Using a simple interface on your computer, you record a word (up to 1 second) and assign it an instruction. Repeat for as many commands as you need. When you put it to work, it listens to what you're saying, matches the sound to one of the pre-recorded commands, and triggers the specified action which the on-board MCU executes.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | SpeakUp 2 click | |
| Function | offline speech recognition solution | |
| MPU interface | SPI, USB, UART, GPIO, I²C, PWM |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |