MIKROE-2366 | MikroElektronika
Thumbwheel Click MIKROE-2366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: 1-wire,Power Supply: 3.3V or 5V,On-board modules: DS2408 8-channel addressable switch,Applications: Used as a simple input device on a variety of instruments, machines, and similar devices,Key Features: 1-Wire 8-Channel 10-position thumbwheel switch,Key Benefits: Configurable output pin (OW1 or OW2), Starting point marked with notch on PCB for easier orientation,Compatibility: mikroBUS,Product Type: Rotary encoder,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Thumbwheel Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |