MIKROE-2333 | MikroElektronika
TIMER click MIKROE-2333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V or 5V,On-board modules: Maxim’s DS1682,Applications: Warranty tracking or other systems where time-of-use is of importance,Key Features: 32-bit nonvolatile elapsed time counter, I2C interface with additional pins for alarms and events,Key Benefits: Records total elapsed time without backup power supply, Resilient against high temperatures and vibration,Compatibility: mikroBUS,Product Type: Timer,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | TIMER Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |