MIKROE-2332 | MikroElektronika
DIGI POT 2 click MIKROE-2332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Digital potentiometer TPL0501,Applications: Mechanical potentiometer replacement, sensor trimming and calibration and more,Key Features: TPL0501 digital potentiometer, 256 wiper positions, 100 kilo Ohms end-to-end resistance,Key Benefits: Screw terminals simplify external connectivity, Small dimensions, easy to integrate in prototypes,Compatibility: mikroBUS,Product Type: Digital potentiometer,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | DIGI POT 2 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |