MIKROE-2313 | MikroElektronika
MikroElektronika, ribbon cable, 40 conductors, socket/socket, 20 cm, MIKROE-2313
Order No.: 74S7690
EAN: 8606015078120
MPN:
MIKROE-2313
Ribbon Cable 40-wire, Female/Female, 20 cm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 4 Weeks
Ribbon Cable 40-wire, Female/Female, 20 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Version | 40 conductors, socket/socket, 20 cm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |