MIKROE-2227 | MikroElektronika
MCP2003B click MIKROE-2227
NCNR (non cancelable / non returnable)
MCP2003B Click, MIKROE-2227, MikroElektronika
MCP2003B Click is a mikroBUS add-on board with a bi-directional LIN transceiver.
It’s a physical interface to automotive and industrial LIN systems, in accordance to the LIN Bus Specifications Revision 2.2, SAE J2602 and ISO 17987. This standard requires that all nodes in the system are to be connected through a LIN bus. Up to 15 slave devices can be connected to a single master.
MCP2003B Click communicates with the target board MCU through the mikroBUS UART interface (RXD, TXD), with additional functionality provided by the VRENDIV and LWAKE pins. Extra pins for LWAKE, CS, and TX and RX are also available above the mikroBUS.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | MCP2003B click |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |