MIKROE-2154 | MikroElektronika
MikroElektronika, extension board, Signal Relay Click, MIKROE-2154
Order No.: 74S7609
EAN: 8606015079455
MPN:
MIKROE-2154
Signal Relay Click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: PWM,Power Supply: 5V,On-board modules: GV5-1 PCB relays from Omron,Applications: ON/OFF control in various home automation devices, like alarm units, lamps, heaters, etc. It can also be used for energizing coils of bigger relays and contactors in industrial AC schemes (12/24V),Key Features: Power switching from 1 mA to 1 A, Maximum contact resistance 100 mΩ, 150 mW nominal coil power consumption,Key Benefits: 4 pairs of screw terminals,Compatibility: mikroBUS,Product Type: Relay,Click board size: L (57.15 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Signal Relay Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |