MIKROE-2103 | MikroElektronika
Color 3 click MIKROE-2103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 3.3V,On-board modules: TCS3771 color sensor, Infrared LED,Applications: RGBC color sensing and proximity sensing (suitable for portable devices),Key Features: RGBC color sensing and proximity detectio,Key Benefits: Power-saving options, Fast operation (suitable for proximity detection in portable devices), Proximity detection for short or longer ranges,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Color 3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |